Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75W-24S15N

DigiKey Part Number
2034-2801-ND
Manufacturer
Manufacturer Product Number
CQB75W-24S15N
Description
DC DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB75W-24S15N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
86%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
9V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
5A
Standard Number
60950-1
Power (Watts)
75 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
178,80000 €78,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,80000 €
Unit Price with VAT:93,77200 €