
CQB75-300S48 | |
|---|---|
DigiKey Part Number | 2034-CQB75-300S48-ND |
Manufacturer | |
Manufacturer Product Number | CQB75-300S48 |
Description | DCDC CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.56A 180V - 450V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 180V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 450V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.56A | Standard Number 62368-1 |
Power (Watts) 75 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,66000 € | 85,66 € |
| 5 | 82,47200 € | 412,36 € |
| 10 | 81,13100 € | 811,31 € |
| 25 | 79,39040 € | 1.984,76 € |
| 60 | 77,75933 € | 4.665,56 € |
| Unit Price without VAT: | 85,66000 € |
|---|---|
| Unit Price with VAT: | 101,93540 € |

