
CQB75-300S48-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB75-300S48-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB75-300S48-CMFD |
Description | DC/DC CONVERTER 48V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.56A 450V Input |
Datasheet | Datasheet |
Category | Power (Watts) 75W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 180V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) |
Voltage - Input (Max) 450V | Approval Agency CE |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 1.56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,59000 € | 159,59 € |
| 5 | 153,64400 € | 768,22 € |
| 10 | 151,14500 € | 1.511,45 € |
| 25 | 147,89880 € | 3.697,47 € |
| 50 | 145,48680 € | 7.274,34 € |
| Unit Price without VAT: | 159,59000 € |
|---|---|
| Unit Price with VAT: | 189,91210 € |

