
CQB75-300S3V3N-F | |
|---|---|
DigiKey Part Number | 2034-CQB75-300S3V3N-F-ND |
Manufacturer | |
Manufacturer Product Number | CQB75-300S3V3N-F |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 180V - 450V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 450V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,89000 € | 92,89 € |
| 5 | 89,43400 € | 447,17 € |
| 20 | 86,54850 € | 1.730,97 € |
| 40 | 85,13775 € | 3.405,51 € |
| 60 | 84,32333 € | 5.059,40 € |
| 100 | 83,30730 € | 8.330,73 € |
| Unit Price without VAT: | 92,89000 € |
|---|---|
| Unit Price with VAT: | 110,53910 € |

