Isolated Module DC DC Converter 1 Output 24V 3.12A 180V - 450V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S24N

DigiKey Part Number
2034-CQB75-300S24N-ND
Manufacturer
Manufacturer Product Number
CQB75-300S24N
Description
DCDC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.12A 180V - 450V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
180V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
450V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
3.12A
Standard Number
62368-1
Power (Watts)
75 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,98000 €84,98 €
581,81600 €409,08 €
1080,48700 €804,87 €
2578,76040 €1.969,01 €
6077,14217 €4.628,53 €
Manufacturers Standard Package
Unit Price without VAT:84,98000 €
Unit Price with VAT:101,12620 €