MFG_CQB75-300S48N-CMFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S24N-CMFC

DigiKey Part Number
2034-CQB75-300S24N-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB75-300S24N-CMFC
Description
DC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 24V 3.12A 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.12A
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.24" H (116.8mm x 61.0mm x 31.4mm)
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1131,24000 €131,24 €
5128,61800 €643,09 €
10124,75800 €1.247,58 €
25119,76640 €2.994,16 €
50113,77900 €5.688,95 €
Manufacturers Standard Package
Unit Price without VAT:131,24000 €
Unit Price with VAT:156,17560 €