Open Frame DC DC Converter 1 Output 24V 3.12A 450V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S24-CMFC

DigiKey Part Number
2034-CQB75-300S24-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB75-300S24-CMFC
Description
DC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 24V 3.12A 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.12A
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.24" H (116.8mm x 61.0mm x 31.4mm)
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1155,49000 €155,49 €
5149,69600 €748,48 €
10147,26200 €1.472,62 €
25144,09880 €3.602,47 €
50141,74880 €7.087,44 €
Manufacturers Standard Package
Unit Price without VAT:155,49000 €
Unit Price with VAT:185,03310 €