Open Frame DC DC Converter 1 Output 15V 5A 450V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S15N-CMFC

DigiKey Part Number
2034-CQB75-300S15N-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB75-300S15N-CMFC
Description
DC/DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 15V 5A 450V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Open Frame
Mounting Type
Chassis Mount
Voltage - Input (Min)
180V
Size / Dimension
4.60" L x 2.40" W x 1.24" H (116.8mm x 61.0mm x 31.4mm)
Voltage - Input (Max)
450V
Approval Agency
CE
Number of Outputs
1
Standard Number
62368-1
Voltage - Output 1
15V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,56000 €153,56 €
5147,83600 €739,18 €
10145,43100 €1.454,31 €
25142,30720 €3.557,68 €
Manufacturers Standard Package
Unit Price without VAT:153,56000 €
Unit Price with VAT:182,73640 €