
CQB75-300S15-CMFC | |
|---|---|
DigiKey Part Number | 2034-CQB75-300S15-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CQB75-300S15-CMFC |
Description | DC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 15V 5A 450V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 450V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 75W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.24" H (116.8mm x 61.0mm x 31.4mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,49000 € | 155,49 € |
| 5 | 149,69600 € | 748,48 € |
| 10 | 147,26200 € | 1.472,62 € |
| 25 | 144,09880 € | 3.602,47 € |
| 50 | 141,74880 € | 7.087,44 € |
| Unit Price without VAT: | 155,49000 € |
|---|---|
| Unit Price with VAT: | 185,03310 € |

