CQB75-300S05N-CMFD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S05N-CMFD

DigiKey Part Number
2034-CQB75-300S05N-CMFD-ND
Manufacturer
Manufacturer Product Number
CQB75-300S05N-CMFD
Description
DC/DC CONVERTER 5V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 15A 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm)
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1134,67000 €134,67 €
5131,98200 €659,91 €
10128,01900 €1.280,19 €
25122,89720 €3.072,43 €
50116,75560 €5.837,78 €
Manufacturers Standard Package
Unit Price without VAT:134,67000 €
Unit Price with VAT:160,25730 €