Open Frame DC DC Converter 1 Output 5V 15A 450V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S05N-CMFC

DigiKey Part Number
2034-CQB75-300S05N-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB75-300S05N-CMFC
Description
DC/DC CONVERTER 5V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 5V 15A 450V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Open Frame
Mounting Type
Chassis Mount
Voltage - Input (Min)
180V
Size / Dimension
4.60" L x 2.40" W x 1.24" H (116.8mm x 61.0mm x 31.4mm)
Voltage - Input (Max)
450V
Approval Agency
CE
Number of Outputs
1
Standard Number
62368-1
Voltage - Output 1
5V
Base Product Number
Current - Output (Max)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,56000 €153,56 €
5147,83600 €739,18 €
10145,43100 €1.454,31 €
25142,30720 €3.557,68 €
50139,98640 €6.999,32 €
Manufacturers Standard Package
Unit Price without VAT:153,56000 €
Unit Price with VAT:182,73640 €