
CQB75-300S05-F | |
|---|---|
DigiKey Part Number | 2034-CQB75-300S05-F-ND |
Manufacturer | |
Manufacturer Product Number | CQB75-300S05-F |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 180V - 450V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Baseplate, Heat Sink, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 83.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) |
Voltage - Input (Min) 180V | Supplier Device Package Half Brick |
Voltage - Input (Max) 450V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 15A | Standard Number 62368-1 |
Power (Watts) 75 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,74000 € | 91,74 € |
| 5 | 88,32200 € | 441,61 € |
| 20 | 85,47250 € | 1.709,45 € |
| Unit Price without VAT: | 91,74000 € |
|---|---|
| Unit Price with VAT: | 109,17060 € |

