
CQB75-300S05-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB75-300S05-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB75-300S05-CMFD |
Description | DC/DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 15A 450V Input |
Datasheet | Datasheet |
Category | Power (Watts) 75W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 180V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) |
Voltage - Input (Max) 450V | Approval Agency CE |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,33000 € | 158,33 € |
| 5 | 152,42400 € | 762,12 € |
| 10 | 149,94500 € | 1.499,45 € |
| 25 | 146,72520 € | 3.668,13 € |
| 50 | 144,33200 € | 7.216,60 € |
| Unit Price without VAT: | 158,33000 € |
|---|---|
| Unit Price with VAT: | 188,41270 € |

