
CQB60W-110S48 | |
|---|---|
DigiKey Part Number | 2034-3323-ND |
Manufacturer | |
Manufacturer Product Number | CQB60W-110S48 |
Description | DC DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.25A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB60W-110S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,67000 € | 62,67 € |
| 5 | 60,33400 € | 301,67 € |
| 10 | 59,35400 € | 593,54 € |
| Unit Price without VAT: | 62,67000 € |
|---|---|
| Unit Price with VAT: | 74,57730 € |

