Isolated Module DC DC Converter 1 Output 5V 12A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB60W-110S05N

DigiKey Part Number
2034-3324-ND
Manufacturer
Manufacturer Product Number
CQB60W-110S05N
Description
DC DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB60W-110S05N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
184,65000 €84,65 €
581,49400 €407,47 €
1080,16900 €801,69 €
2578,44920 €1.961,23 €
6076,83800 €4.610,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,65000 €
Unit Price with VAT:100,73350 €