
CQB50W8-36S48-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB50W8-36S48-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W8-36S48-CMFD |
Description | DC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.05A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.49" W x 1.46" H (116.8mm x 63.4mm x 37.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,32000 € | 151,32 € |
| 5 | 145,67600 € | 728,38 € |
| 10 | 143,30600 € | 1.433,06 € |
| 25 | 140,22840 € | 3.505,71 € |
| 50 | 137,94120 € | 6.897,06 € |
| Unit Price without VAT: | 151,32000 € |
|---|---|
| Unit Price with VAT: | 180,07080 € |

