
CQB50W8-36S48-CMFC | |
---|---|
DigiKey Part Number | 2034-CQB50W8-36S48-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W8-36S48-CMFC |
Description | DC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 48V 1.05A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,76000 € | 144,76 € |
5 | 139,36800 € | 696,84 € |
10 | 137,10200 € | 1.371,02 € |
25 | 134,15840 € | 3.353,96 € |
50 | 131,96980 € | 6.598,49 € |
100 | 95,41950 € | 9.541,95 € |
Unit Price without VAT: | 144,76000 € |
---|---|
Unit Price with VAT: | 172,26440 € |