
CQB50W8-36S15-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB50W8-36S15-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W8-36S15-CMFD |
Description | DC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 3.33A 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9.5V | Size / Dimension 4.60" L x 2.49" W x 1.46" H (116.8mm x 63.4mm x 37.0mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Number of Outputs 1 | Standard Number 50155; 62368-1 |
Voltage - Output 1 15V | Base Product Number |
Current - Output (Max) 3.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,44000 € | 149,44 € |
| 5 | 143,86400 € | 719,32 € |
| 10 | 141,52400 € | 1.415,24 € |
| 25 | 138,48520 € | 3.462,13 € |
| 50 | 136,22620 € | 6.811,31 € |
| Unit Price without VAT: | 149,44000 € |
|---|---|
| Unit Price with VAT: | 177,83360 € |

