Enclosed DC DC Converter 1 Output 12V 4.17A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB50W8-36S12-CMFD

DigiKey Part Number
2034-CQB50W8-36S12-CMFD-ND
Manufacturer
Manufacturer Product Number
CQB50W8-36S12-CMFD
Description
DC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 4.17A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.17A
Power (Watts)
50W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.49" W x 1.46" H (116.8mm x 63.4mm x 37.0mm)
Approval Agency
CE
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,32000 €151,32 €
5145,67600 €728,38 €
10143,30600 €1.433,06 €
25140,22840 €3.505,71 €
50137,94120 €6.897,06 €
Manufacturers Standard Package
Unit Price without VAT:151,32000 €
Unit Price with VAT:180,07080 €