
CQB50W12-72S48-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB50W12-72S48-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W12-72S48-CMFD |
Description | RAILWAY BRICK DC-DC CQB50W12-72S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.05A 160V Input |
Category | Power (Watts) 50W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 14V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.2mm x 34.3mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,85000 € | 149,85 € |
| Unit Price without VAT: | 149,85000 € |
|---|---|
| Unit Price with VAT: | 178,32150 € |

