Image for CQB50W12-72S12-CMFD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB50W12-72S12-CMFD

DigiKey Part Number
2034-CQB50W12-72S12-CMFD-ND
Manufacturer
Manufacturer Product Number
CQB50W12-72S12-CMFD
Description
RAILWAY BRICK DC-DC CQB50W12-72S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 4.2A 160V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
14V
Size / Dimension
4.60" L x 2.49" W x 1.35" H (116.8mm x 63.2mm x 34.3mm)
Voltage - Input (Max)
160V
Approval Agency
CE, UKCA
Number of Outputs
1
Standard Number
60950-1
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
4.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,04000 €151,04 €
Manufacturers Standard Package
Unit Price without VAT:151,04000 €
Unit Price with VAT:179,73760 €