Isolated Module DC DC Converter 1 Output 5V 6A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB50W12-72S05N

DigiKey Part Number
2034-3334-ND
Manufacturer
Manufacturer Product Number
CQB50W12-72S05N
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB50W12-72S05N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Module
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
14V
Supplier Device Package
Module
Voltage - Input (Max)
160V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CE, cURus
Current - Output (Max)
6A
Standard Number
50155; 60950-1
Power (Watts)
30 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
192,25000 €92,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,25000 €
Unit Price with VAT:109,77750 €