
CQB50W12-72S05-C | |
|---|---|
DigiKey Part Number | 2034-CQB50W12-72S05-C-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W12-72S05-C |
Description | RAILWAY BRICK DC-DC I/P:14-160VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 14V - 160V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Box | Efficiency 83% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 14V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 6A | Standard Number 60950-1; 62368-1 |
Power (Watts) 30 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,25000 € | 92,25 € |
| Unit Price without VAT: | 92,25000 € |
|---|---|
| Unit Price with VAT: | 109,77750 € |

