Isolated Module DC DC Converter 1 Output 28V 7.14A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB200-24S28N

DigiKey Part Number
2034-CQB200-24S28N-ND
Manufacturer
Manufacturer Product Number
CQB200-24S28N
Description
BRICK DC-DC CQB200-24S28N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 7.14A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.14A
Power (Watts)
200 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,10000 €113,10 €
5108,88400 €544,42 €
10107,11500 €1.071,15 €
25104,81480 €2.620,37 €
50103,10640 €5.155,32 €
Manufacturers Standard Package
Unit Price without VAT:113,10000 €
Unit Price with VAT:134,58900 €