cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB150W14-72S54-B

DigiKey Part Number
2034-CQB150W14-72S54-B-ND
Manufacturer
Manufacturer Product Number
CQB150W14-72S54-B
Description
ISOLATED DC/DC CONVERTERS 150W,1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 2.8A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.8A
Power (Watts)
151 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1176,21000 €176,21 €
5169,64200 €848,21 €
10166,88200 €1.668,82 €
25163,29680 €4.082,42 €
50160,63260 €8.031,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,21000 €
Unit Price with VAT:209,68990 €