Image for CQB150W14-72S24-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB150W14-72S24-B

DigiKey Part Number
2034-CQB150W14-72S24-B-ND
Manufacturer
Manufacturer Product Number
CQB150W14-72S24-B
Description
ISOLATED DC/DC CONVERTERS 150W,1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.3A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Remote On/Off
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Tray
Efficiency
89%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
12V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA
Current - Output (Max)
6.3A
Standard Number
62368-1
Power (Watts)
151 W
Base Product Number
Voltage - Isolation
4.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1174,59000 €174,59 €
5168,08000 €840,40 €
10165,34500 €1.653,45 €
25161,79320 €4.044,83 €
50159,15320 €7.957,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,59000 €
Unit Price with VAT:207,76210 €