
CQB150W-48S24 | |
|---|---|
DigiKey Part Number | 2034-2835-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-48S24 |
Description | DC DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB150W-48S24 Models |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 90.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Module |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 6.3A | Standard Number 50155; 60950-1 |
Power (Watts) 151 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,83000 € | 97,83 € |
| 5 | 94,18600 € | 470,93 € |
| 10 | 92,65500 € | 926,55 € |
| 25 | 90,66640 € | 2.266,66 € |
| 60 | 88,80350 € | 5.328,21 € |
| Unit Price without VAT: | 97,83000 € |
|---|---|
| Unit Price with VAT: | 116,41770 € |



