
CQB150W-48S15 | |
|---|---|
DigiKey Part Number | 2034-CQB150W-48S15-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-48S15 |
Description | BRICK DC-DC I/P:18-75VDC O/P:15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 18V - 75V Input |
EDA/CAD Models | CQB150W-48S15 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 92% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 10A | Standard Number 62368-1 |
Power (Watts) 150 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,98000 € | 105,98 € |
| Unit Price without VAT: | 105,98000 € |
|---|---|
| Unit Price with VAT: | 126,11620 € |

