
CQB150W-110S48N-CMFC | |
|---|---|
DigiKey Part Number | 2034-CQB150W-110S48N-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S48N-CMFC |
Description | RAILWAY BRICK DC-DC I/P:43-160VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 48V 3.2A 160V Input |
Category | Power (Watts) 154W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,82000 € | 158,82 € |
| Unit Price without VAT: | 158,82000 € |
|---|---|
| Unit Price with VAT: | 188,99580 € |

