
CQB150W-110S3V3N-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB150W-110S3V3N-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S3V3N-CMFD |
Description | RAILWAY BRICK DC-DC CQB150W-110S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 30A 160V Input |
Category | Power (Watts) 99W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 87.5% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 3.3V | Base Product Number |
Current - Output (Max) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,92000 € | 161,92 € |
| Unit Price without VAT: | 161,92000 € |
|---|---|
| Unit Price with VAT: | 192,68480 € |

