
CQB150W-110S24-CMFD | |
|---|---|
DigiKey Part Number | 2034-3355-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S24-CMFD |
Description | DC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB150W-110S24-CMFD Models |
Category | Current - Output (Max) 6.3A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 151W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 105°C (With Derating) |
Voltage - Input (Min) 43V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,37000 € | 167,37 € |
| Unit Price without VAT: | 167,37000 € |
|---|---|
| Unit Price with VAT: | 199,17030 € |

