
CQB150-300S28N-C | |
|---|---|
DigiKey Part Number | 2034-CQB150-300S28N-C-ND |
Manufacturer | |
Manufacturer Product Number | CQB150-300S28N-C |
Description | HIGH INPUT BRICK DC-DC I/P:180-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5.4A 180V - 425V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 88.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 180V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 425V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 5.4A | Standard Number 62368-1 |
Power (Watts) 151 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,82000 € | 132,82 € |
| Unit Price without VAT: | 132,82000 € |
|---|---|
| Unit Price with VAT: | 158,05580 € |

