
CQB150-300S24N-CMFC | |
|---|---|
DigiKey Part Number | 2034-CQB150-300S24N-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CQB150-300S24N-CMFC |
Description | HIGH INPUT BRICK DC-DC CQB150-30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 6.3A 425V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88.5% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,76000 € | 188,76 € |
| Unit Price without VAT: | 188,76000 € |
|---|---|
| Unit Price with VAT: | 224,62440 € |

