
CQB150-300S24-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB150-300S24-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB150-300S24-CMFD |
Description | HIGH INPUT BRICK DC-DC CQB150-30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 425V Input |
Category | Power (Watts) 151W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 88.5% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 180V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) |
Voltage - Input (Max) 425V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 6.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,46000 € | 191,46 € |
| Unit Price without VAT: | 191,46000 € |
|---|---|
| Unit Price with VAT: | 227,83740 € |

