Isolated Module DC DC Converter 1 Output 5V 30A 180V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB150-300S05

DigiKey Part Number
2034-3362-ND
Manufacturer
Manufacturer Product Number
CQB150-300S05
Description
DC DC CONVERTER 5V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 30A 180V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB150-300S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1104,47000 €104,47 €
5100,57800 €502,89 €
1098,94400 €989,44 €
2596,82040 €2.420,51 €
6094,83100 €5.689,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,47000 €
Unit Price with VAT:124,31930 €