
CQB100W8-36S28N-B | |
|---|---|
DigiKey Part Number | 2034-CQB100W8-36S28N-B-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W8-36S28N-B |
Description | ISOLATED DC-DC CONVERTER 100W 9- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 3.6A 9V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 91% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 3.6A | Standard Number 50155; 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 4.2 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,59000 € | 174,59 € |
| 5 | 168,08000 € | 840,40 € |
| 15 | 163,76467 € | 2.456,47 € |
| 30 | 161,09500 € | 4.832,85 € |
| Unit Price without VAT: | 174,59000 € |
|---|---|
| Unit Price with VAT: | 207,76210 € |

