Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W8-36S24N-B

DigiKey Part Number
2034-CQB100W8-36S24N-B-ND
Manufacturer
Manufacturer Product Number
CQB100W8-36S24N-B
Description
ISOLATED DC-DC CONVERTER 100W 9-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Tray
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA
Current - Output (Max)
4.2A
Standard Number
50155; 62368-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
4.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1174,59000 €174,59 €
5168,08000 €840,40 €
15163,76467 €2.456,47 €
30161,09500 €4.832,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,59000 €
Unit Price with VAT:207,76210 €