Isolated Module DC DC Converter 1 Output 15V 6.7A 12V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W14-72S15

DigiKey Part Number
2034-CQB100W14-72S15-ND
Manufacturer
Manufacturer Product Number
CQB100W14-72S15
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
101 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1148,01000 €148,01 €
5142,49600 €712,48 €
10140,18000 €1.401,80 €
25137,16920 €3.429,23 €
50134,93220 €6.746,61 €
Manufacturers Standard Package
Unit Price without VAT:148,01000 €
Unit Price with VAT:176,13190 €