
CQB100W14-72S05N | |
|---|---|
DigiKey Part Number | 2034-CQB100W14-72S05N-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W14-72S05N |
Description | Power Supp, Batt, Cond |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 12V - 160V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 87.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 12V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 20A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,18000 € | 151,18 € |
| 5 | 145,54800 € | 727,74 € |
| 10 | 143,18000 € | 1.431,80 € |
| 25 | 140,10480 € | 3.502,62 € |
| 50 | 137,81980 € | 6.890,99 € |
| Unit Price without VAT: | 151,18000 € |
|---|---|
| Unit Price with VAT: | 179,90420 € |

