
CQB100W-48S15N | |
|---|---|
DigiKey Part Number | 2034-2826-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W-48S15N |
Description | DC DC CONVERTER 15V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB100W-48S15N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 18V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Module |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 6.7A | Standard Number 60950-1 |
Power (Watts) 101 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,45000 € | 105,45 € |
| Unit Price without VAT: | 105,45000 € |
|---|---|
| Unit Price with VAT: | 125,48550 € |

