
CQB100W-24S24-C | |
|---|---|
DigiKey Part Number | 2034-CQB100W-24S24-C-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W-24S24-C |
Description | BRICK DC-DC I/P:9-36VDC O/P:24V/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.17A 9V - 36V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 4.17A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,44000 € | 105,44 € |
| Unit Price without VAT: | 105,44000 € |
|---|---|
| Unit Price with VAT: | 125,47360 € |

