
CQB100W-110S48N-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB100W-110S48N-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W-110S48N-CMFD |
Description | DC/DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 2.1A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 101W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) | |
Approval Agency | CE | |
Standard Number | 50155; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,89000 € | 176,89 € |
| 5 | 170,28600 € | 851,43 € |
| 10 | 167,51700 € | 1.675,17 € |
| 25 | 163,91840 € | 4.097,96 € |
| 50 | 161,24400 € | 8.062,20 € |
| Unit Price without VAT: | 176,89000 € |
|---|---|
| Unit Price with VAT: | 210,49910 € |

