Enclosed DC DC Converter 1 Output 28V 3.6A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W-110S28N-CMFD

DigiKey Part Number
2034-CQB100W-110S28N-CMFD-ND
Manufacturer
Manufacturer Product Number
CQB100W-110S28N-CMFD
Description
DC/DC CONVERTER 28V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 28V 3.6A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.6A
Power (Watts)
101W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm)
Approval Agency
CE
Standard Number
50155; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1176,89000 €176,89 €
5170,28600 €851,43 €
10167,51700 €1.675,17 €
25163,91840 €4.097,96 €
50161,24400 €8.062,20 €
Manufacturers Standard Package
Unit Price without VAT:176,89000 €
Unit Price with VAT:210,49910 €