Open Frame DC DC Converter 1 Output 28V 3.6A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W-110S28N-CMFC

DigiKey Part Number
2034-CQB100W-110S28N-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB100W-110S28N-CMFC
Description
DC/DC CONVERTER 28V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 28V 3.6A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.6A
Power (Watts)
101W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm)
Approval Agency
CE
Standard Number
50155; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1172,32000 €172,32 €
Unit Price without VAT:172,32000 €
Unit Price with VAT:205,06080 €