CQB100W-110S28-CMFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W-110S15N-CMFC

DigiKey Part Number
2034-CQB100W-110S15N-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB100W-110S15N-CMFC
Description
DC/DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 15V 6.7A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
cms-packaging
Box
cms-part-status
Active
Type
Open Frame
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
101W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
91%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm)
Approval Agency
CE
Standard Number
50155; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,39000 €130,39 €
5127,77800 €638,89 €
10123,94400 €1.239,44 €
25118,98560 €2.974,64 €
50116,38020 €5.819,01 €
Manufacturers Standard Package
Unit Price without VAT:130,39000 €
Unit Price with VAT:155,16410 €