Open Frame DC DC Converter 1 Output 15V 6.7A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W-110S15-CMFC

DigiKey Part Number
2034-CQB100W-110S15-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB100W-110S15-CMFC
Description
DC/DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 15V 6.7A 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Open Frame
Mounting Type
Chassis Mount
Voltage - Input (Min)
43V
Size / Dimension
4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm)
Voltage - Input (Max)
160V
Approval Agency
CE
Number of Outputs
1
Standard Number
50155; 60950-1; 62368-1
Voltage - Output 1
15V
Base Product Number
Current - Output (Max)
6.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1176,16000 €176,16 €
5169,59000 €847,95 €
10166,83100 €1.668,31 €
25163,24760 €4.081,19 €
50160,58440 €8.029,22 €
Manufacturers Standard Package
Unit Price without VAT:176,16000 €
Unit Price with VAT:209,63040 €