
CQB100W-110S12N-CMFC | |
|---|---|
DigiKey Part Number | 2034-CQB100W-110S12N-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W-110S12N-CMFC |
Description | DC/DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 8.4A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 101W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,38000 € | 178,38 € |
| 5 | 171,72400 € | 858,62 € |
| 10 | 168,93100 € | 1.689,31 € |
| 25 | 165,30320 € | 4.132,58 € |
| 50 | 162,60600 € | 8.130,30 € |
| Unit Price without VAT: | 178,38000 € |
|---|---|
| Unit Price with VAT: | 212,27220 € |

