
CQB100W-110S12-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB100W-110S12-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W-110S12-CMFD |
Description | DC/DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.4A 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 101W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) |
Voltage - Input (Max) 160V | Approval Agency CE |
Number of Outputs 1 | Standard Number 50155; 60950-1; 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 8.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,06000 € | 182,06 € |
| 5 | 175,26800 € | 876,34 € |
| 10 | 172,41800 € | 1.724,18 € |
| 25 | 168,71440 € | 4.217,86 € |
| 50 | 165,96240 € | 8.298,12 € |
| Unit Price without VAT: | 182,06000 € |
|---|---|
| Unit Price with VAT: | 216,65140 € |

