CQB100-110S12-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 125,33000 €
Image for CQB100-110S12-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100-110S12-C

DigiKey Part Number
2034-CQB100-110S12-C-ND
Manufacturer
Manufacturer Product Number
CQB100-110S12-C
Description
RAILWAY BRICK DC-DC I/P:66-160VD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.4A 66V - 160V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Box
Efficiency
93%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
66V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
8.4A
Standard Number
60950-1; 62368-1
Power (Watts)
101 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQB100-110S12Cincon Electronics Co. LTD02034-CQB100-110S12-ND125,33000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1125,33000 €125,33 €
Manufacturers Standard Package
Unit Price without VAT:125,33000 €
Unit Price with VAT:149,14270 €