
CMK-06-C | |
---|---|
DigiKey Part Number | 2034-CMK-06-C-ND |
Manufacturer | |
Manufacturer Product Number | CMK-06-C |
Description | CMC 520UH 30A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 520 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 30A DCR 1.5mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 520 µH @ 10 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.122" L x 0.846" W (28.50mm x 21.50mm) | |
Height (Max) | 0.366" (9.30mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.275,91000 € | 2.275,91 € |
Unit Price without VAT: | 2.275,91000 € |
---|---|
Unit Price with VAT: | 2.708,33290 € |